- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 97F5436
97F5436
Capcom / Genteq
Oil-Filled Capacitor - 6µF - 440VAC - Aluminium Can - -40°C-70°C - Oval Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 6µF - 440VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F5436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$11.32
10
$10.71
48
$10.48
50
$10.32
100
$9.70
500
$9.55
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing