- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5339
Capcom / Genteq
97F5339
Film Capacitor - Polypro Metallized - 440 VAC - 5 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Polypro Metallized - 440 VAC - 5 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Search Keywords: 97F5339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 97F5339 RoHS compliant?
Yes, 97F5339 is RoHS compliant.
What is the lead time for 97F5339?
The standard lead time for 97F5339 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$18.88
25
$13.57
48
$11.33
50
$10.98
500
$9.12
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing