- Home ›
- All Products›
- 97F5276S
97F5276S
Capcom / Genteq
Oil-Filled Capacitor - 60µF - 370VAC - Aluminium Can - -40°C-70°C - Round Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 60µF - 370VAC - Aluminium Can - -40°C-70°C - Round Case
Search Keywords: 97F5276S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5276S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$33.68
10
$31.32
18
$29.75
50
$28.20
100
$26.79
500
$20.09
1,000 +
$17.48
Click for Quote
Log in
to unlock special pricing