- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5160
Capcom / Genteq
97F5160
Film Capacitor - 370V - 25uF - Oil-Filled (UL Approved) - Round.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - 370V - 25uF - Oil-Filled (UL Approved) - Round.
Search Keywords: 97F5160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Frequently Asked Questions
Is 97F5160 RoHS compliant?
Yes, 97F5160 is RoHS compliant.
What is the lead time for 97F5160?
The standard lead time for 97F5160 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$38.00
8
$36.10
16
$27.08
24
$25.27
32 +
$24.76
Click for Quote
Log in
to unlock special pricing