- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5159
97F5159
Capcom / Genteq
Film Capacitor - 370V - 40uF - Oil-Filled (UL Approved) - Round.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 370V - 40uF - Oil-Filled (UL Approved) - Round.
Search Keywords: 97F5159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$49.33
8
$46.86
16
$35.15
24
$32.80
32 +
$32.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT