- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5067
Capcom / Genteq
97F5067
Film Capacitor - 370V - 50/60Hz - 12.5uF - Oil-Filled (UL Approved) - Round.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - 370V - 50/60Hz - 12.5uF - Oil-Filled (UL Approved) - Round.
Search Keywords: 97F5067
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 97F5067 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
Product Guides
+
Frequently Asked Questions
Is 97F5067 RoHS compliant?
Yes, 97F5067 is RoHS compliant.
What is the lead time for 97F5067?
The standard lead time for 97F5067 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
11
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$32.87
5
$26.03
11
$22.74
23
$21.27
34
$20.80
45 +
$19.11
Click for Quote
Log in
to unlock special pricing