- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5011
97F5011
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 10uF - 70°C - 1.75" Dia x 2.88".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 10uF - 70°C - 1.75" Dia x 2.88".
Search Keywords: 97F5011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.38
5
$25.06
11
$23.81
23
$17.08
34
$16.18
45 +
$15.85
Click for Quote
Log in
to unlock special pricing