- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 42L4333
42L4333
Capcom / Genteq
The 42L4333 is a 0.033 µF, 3000 VDC metallized polypropylene axial leaded capacitor designed for high-voltage snubber and hig ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 42L4333 is a 0.033 µF, 3000 VDC metallized polypropylene axial leaded capacitor designed for high-voltage snubber and high-current DC applications.
Search Keywords: 42L4333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L4333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:30002347VDC,7502347VAC
-
Capacitance Value:0.0332325uF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:20 X 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
674
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$11.54
10
$8.74
25
$8.30
50
$7.59
100
$7.53
500
$7.49
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing