- Home ›
- All Products›
- 42L4153
42L4153
Capcom / Genteq
Dry-Axial Leaded Capacitor - 3000VAC - 0.015uF - 85°C - 0.55" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 3000VAC - 0.015uF - 85°C - 0.55" Dia x 1.22".
Search Keywords: 42L4153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L4153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$18.82
10
$17.50
25
$16.62
50
$7.72
100
$7.34
500
$6.58
1,000 +
$6.05
Click for Quote
Log in
to unlock special pricing