- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 42L4102
42L4102
Capcom / Genteq
Dry-Axial Leaded Capacitor - 3000VAC - 0.1uF - 85°C - 1.04" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 3000VAC - 0.1uF - 85°C - 1.04" Dia x 1.65".
Search Keywords: 42L4102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L4102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$87.02
25
$66.84
100
$66.51
250
$66.18
500
$49.74
750
$33.86
1,000 +
$33.18
Click for Quote
Log in
to unlock special pricing