- Home ›
- All Products›
- 42L3473
42L3473
Capcom / Genteq
Dry-Axial Leaded Capacitor - 2000VAC - 0.047uF - 85°C - 0.57" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 2000VAC - 0.047uF - 85°C - 0.57" Dia x 1.22".
Search Keywords: 42L3473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L3473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$8.94
500
$4.73
750
$3.33
1,000 +
$3.26
Click for Quote
Log in
to unlock special pricing