- Home ›
- All Products›
- 42L3332
42L3332
Capcom / Genteq
Dry-Axial Leaded Capacitor - 2000VAC - 0.33uF - 85°C - 1.12" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 2000VAC - 0.33uF - 85°C - 1.12" Dia x 1.65".
Search Keywords: 42L3332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L3332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$71.89
6
$68.29
13
$47.28
19
$45.29
25 +
$44.38
Click for Quote
Log in
to unlock special pricing