- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 42L3152
42L3152
Capcom / Genteq
DC Film Capacitor - 0.15 µF - 2000 VDC - 42L Series - Axial Leaded.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Film Capacitor - 0.15 µF - 2000 VDC - 42L Series - Axial Leaded.
Search Keywords: 42L3152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L3152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:20002347VDC,6302347VAC
-
Capacitance Value:0.152325uF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:19.5 X 42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$34.07
10
$23.81
25
$21.78
50
$16.02
100
$15.22
500
$13.66
1,000 +
$12.54
Click for Quote
Log in
to unlock special pricing