- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 42L3102
42L3102
Capcom / Genteq
DC Film Capacitor - Polypro Metallized - 0.1 µF - (+/-) 5% - 2000 VDC - 85°C - 42L Series - Axial Leaded.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Film Capacitor - Polypro Metallized - 0.1 µF - (+/-) 5% - 2000 VDC - 85°C - 42L Series - Axial Leaded.
Search Keywords: 42L3102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$36.89
10
$25.78
25
$24.11
50
$22.67
100
$20.64
500
$19.68
1,000 +
$19.63
Click for Quote
Log in
to unlock special pricing