- Home ›
- All Products›
- 42L2682
42L2682
Capcom / Genteq
Dry-Axial Leaded Capacitor - 1200VAC - 0.68uF - 85°C - 1.08" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 1200VAC - 0.68uF - 85°C - 1.08" Dia x 1.65".
Search Keywords: 42L2682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L2682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$67.46
6
$64.08
13
$44.37
19
$42.50
25 +
$41.65
Click for Quote
Log in
to unlock special pricing