- Home ›
- All Products›
- 42L2121
42L2121
Capcom / Genteq
Dry-Axial Leaded Capacitor - 1200VAC - 1.2uF - 85°C - 1.14" Dia x 2.17".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 1200VAC - 1.2uF - 85°C - 1.14" Dia x 2.17".
Search Keywords: 42L2121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$125.55
6
$119.28
13
$67.75
19
$55.05
25 +
$53.95
Click for Quote
Log in
to unlock special pricing