- Home ›
- All Products›
- 42L1201
42L1201
Capcom / Genteq
Dry-Axial Leaded Capacitor - 850VAC - 2uF - 85°C - 1.12" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 850VAC - 2uF - 85°C - 1.12" Dia x 1.65".
Search Keywords: 42L1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:42L1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$136.50
6
$129.68
13
$73.66
19
$59.85
25 +
$58.65
Click for Quote
Log in
to unlock special pricing