- Home ›
- All Products›
- 41L7201
41L7201
Capcom / Genteq
Dry-Axial Leaded Capacitor - 700VAC - 2uF - 85°C - 0.93" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 700VAC - 2uF - 85°C - 0.93" Dia x 1.65".
Search Keywords: 41L7201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L7201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$70.83
6
$67.29
13
$46.59
19
$44.63
25 +
$43.73
Click for Quote
Log in
to unlock special pricing