- Home ›
- All Products›
- 41L7101
41L7101
Capcom / Genteq
Dry-Axial Leaded Capacitor - 700VAC - 1uF - 85°C - 0.81" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 700VAC - 1uF - 85°C - 0.81" Dia x 1.22".
Search Keywords: 41L7101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L7101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$23.92
10
$22.24
25
$21.13
50
$9.80
100
$9.31
500
$8.35
1,000 +
$7.69
Click for Quote
Log in
to unlock special pricing