- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 41L6301
41L6301
Capcom / Genteq
Dry-Axial Leaded Capacitor - 600VAC - 3uF - 85°C - 0.89" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 600VAC - 3uF - 85°C - 0.89" Dia x 1.65".
Search Keywords: 41L6301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L6301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$29.22
10
$27.18
25
$25.82
50
$12.00
100
$11.40
500
$10.22
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing