- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 41L6101
41L6101
Capcom / Genteq
Dry-Axial Leaded Capacitor - 600VAC - 1uF - 85°C - 0.61" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 600VAC - 1uF - 85°C - 0.61" Dia x 1.22".
Search Keywords: 41L6101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L6101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:6002347VDC,3302347VAC
-
Capacitance Value:12325uF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:15.5 X 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$16.86
10
$16.05
25
$9.17
50
$4.25
100
$4.04
500
$3.61
1,000 +
$3.31
Click for Quote
Log in
to unlock special pricing