- Home ›
- All Products›
- 41L6100
41L6100
Capcom / Genteq
Dry-Axial Leaded Capacitor - 600VAC - 10uF - 85°C - 1.36" Dia x 2.17".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 600VAC - 10uF - 85°C - 1.36" Dia x 2.17".
Search Keywords: 41L6100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
250
$70.31
500
$35.91
750
$24.44
1,000 +
$23.96
Click for Quote
Log in
to unlock special pricing