- Home ›
- All Products›
- 41L4682
41L4682
Capcom / Genteq
Dry-Axial Leaded Capacitor - 400VAC - 0.68uF - 85°C - 0.39" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 400VAC - 0.68uF - 85°C - 0.39" Dia x 1.22".
Search Keywords: 41L4682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L4682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$7.23
10
$6.73
25
$6.39
50
$2.98
100
$2.83
500
$2.53
1,000 +
$2.32
Click for Quote
Log in
to unlock special pricing