- Home ›
- All Products›
- 41L4681
Capcom / Genteq
41L4681
Dry-Axial Leaded Capacitor - 400VAC - 6.8uF - 85°C - 0.98" Dia x 1.65".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dry-Axial Leaded Capacitor - 400VAC - 6.8uF - 85°C - 0.98" Dia x 1.65".
Search Keywords: 41L4681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L4681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 41L4681 RoHS compliant?
Yes, 41L4681 is RoHS compliant.
What is the lead time for 41L4681?
The standard lead time for 41L4681 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$57.48
6
$54.60
13
$37.80
19
$36.21
25 +
$35.49
Click for Quote
Log in
to unlock special pricing