- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 41L4471
41L4471
Capcom / Genteq
Cap Film 4.7uF 400V PP 5% (21 X 42mm) Axial 0.0027 Ohm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 4.7uF 400V PP 5% (21 X 42mm) Axial 0.0027 Ohm 85°C
Search Keywords: 41L4471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L4471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:4.72325uF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:21 X 42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$21.31
25
$20.89
50
$9.22
500
$8.25
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing