- Home ›
- All Products›
- 41L4251
Capcom / Genteq
41L4251
Dry-Axial Leaded Capacitor - 400VAC - 2.5uF - 85°C - 0.73" Dia x 1.22".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dry-Axial Leaded Capacitor - 400VAC - 2.5uF - 85°C - 0.73" Dia x 1.22".
Search Keywords: 41L4251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L4251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 41L4251 RoHS compliant?
Yes, 41L4251 is RoHS compliant.
What is the lead time for 41L4251?
The standard lead time for 41L4251 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$17.10
10
$15.90
25
$15.10
50
$7.01
100
$6.66
500
$5.99
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing