- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 41L4100
41L4100
Capcom / Genteq
Dry-Axial Leaded Capacitor - 400VAC - 10uF - 85°C - 1.18" Dia x 1.65".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 400VAC - 10uF - 85°C - 1.18" Dia x 1.65".
Search Keywords: 41L4100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L4100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
742
Can Ship immediately
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$75.12
25
$46.97
100
$43.80
250
$43.69
500
$43.58
750
$43.47
1,000 +
$43.36
Click for Quote
Log in
to unlock special pricing