- Home ›
- All Products›
- 41L2251
41L2251
Capcom / Genteq
Dry-Axial Leaded Capacitor - 250VAC - 2.5uF - 85°C - 0.47" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 250VAC - 2.5uF - 85°C - 0.47" Dia x 1.22".
Search Keywords: 41L2251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L2251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$15.48
10
$14.40
25
$13.68
50
$6.36
100
$6.04
500
$5.42
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing