- Home ›
- All Products›
- 41L2151
41L2151
Capcom / Genteq
Dry-Axial Leaded Capacitor - 250VAC - 1.5uF - 85°C - 0.39" Dia x 1.22".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 250VAC - 1.5uF - 85°C - 0.39" Dia x 1.22".
Search Keywords: 41L2151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:41L2151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$9.55
10
$8.89
25
$8.44
50
$3.92
100
$3.73
500
$3.35
1,000 +
$3.08
Click for Quote
Log in
to unlock special pricing