- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L6682
40L6682
Capcom / Genteq
Dry-Axial Leaded Capacitor - 600VAC - 0.68uF - 105°C - 0.55" Dia x 1.25".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 600VAC - 0.68uF - 105°C - 0.55" Dia x 1.25".
Search Keywords: 40L6682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:40L6682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$20.72
10
$14.96
25
$14.06
50
$8.50
100
$8.08
500
$7.22
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT