- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L6101
Capcom / Genteq
40L6101
Power Film Capacitor - Metallized PP - Axial Leaded - 1 µF - ± 10% - Snubber - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Film Capacitor - Metallized PP - Axial Leaded - 1 µF - ± 10% - Snubber - Through Hole.
Search Keywords: 40L6101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:40L6101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 40L6101 RoHS compliant?
Yes, 40L6101 is RoHS compliant.
What is the lead time for 40L6101?
The standard lead time for 40L6101 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
626
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$12.32
25
$10.69
50
$8.70
100
$4.39
500
$3.78
1,000 +
$3.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT