- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L3472
40L3472
Capcom / Genteq
Dry-Axial Leaded Capacitor - 400VAC - 0.47uF - 105°C - 0.28" Dia x 1.25".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dry-Axial Leaded Capacitor - 400VAC - 0.47uF - 105°C - 0.28" Dia x 1.25".
Search Keywords: 40L3472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:40L3472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$8.28
50
$8.21
100
$8.15
250
$8.11
500
$8.09
750
$8.07
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing