- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L3471
40L3471
Capcom / Genteq
Cap Film 4.7uF 400V PP 10% (44.45 X 16.256 X 22.352mm) Axial 0.007 Ohm 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 4.7uF 400V PP 10% (44.45 X 16.256 X 22.352mm) Axial 0.007 Ohm 105°C
Search Keywords: 40L3471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:40L3471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:4002347VDC,2502347VAC
-
Capacitance Value:4.72325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:44.45 X 16.256 X 22.352 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$39.19
10
$29.94
25
$29.29
50
$28.37
100
$28.30
500
$28.23
1,000 +
$28.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT