- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L3221
40L3221
Capcom / Genteq
Power Film Capacitor - Metallized PP - Axial Leaded - 2.2 µF - ± 10% - Snubber - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Film Capacitor - Metallized PP - Axial Leaded - 2.2 µF - ± 10% - Snubber - Through Hole.
Search Keywords: 40L3221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:40L3221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
578
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.14
10
$16.82
25
$15.83
50
$14.54
100
$14.50
500
$14.46
1,000 +
$14.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT