- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L3101
Capcom / Genteq
40L3101
Film Capacitor - Polypropylene - 400V - 10% +Tol - 10% -Tol - 1uF - Radial Through Hole Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 40L3101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |