- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 40L3100
40L3100
Capcom / Genteq
Power Film Capacitor - Metallized PP - Axial Leaded - 10 µF - ± 10% - Snubber - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Film Capacitor - Metallized PP - Axial Leaded - 10 µF - ± 10% - Snubber - Through Hole.
Search Keywords: 40L3100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:40L3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$83.69
6
$64.11
13
$60.73
19
$59.47
25 +
$52.90
Click for Quote
Log in
to unlock special pricing