- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L945
27L945
Capcom / Genteq
Motor Run capacitor – 45 µF – 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Run capacitor – 45 µF – 440 VAC
Search Keywords: 27L945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$28.66
25
$26.00
32
$25.87
50
$25.74
100
$23.43
500
$23.32
1,000 +
$23.20
Click for Quote
Log in
to unlock special pricing