- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 27L898BC
27L898BC
Capcom / Genteq
Capacitor - Polypropylene Film - Oil Filled - 45uF - 6% Tolerance - 370VAC - 50/60Hz - 50/60Hz - 70°C - 54x120mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - Polypropylene Film - Oil Filled - 45uF - 6% Tolerance - 370VAC - 50/60Hz - 50/60Hz - 70°C - 54x120mm.
Search Keywords: 27L898BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L898BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,095
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$24.03
25
$22.85
50
$21.82
100
$20.47
500
$18.89
1,000 +
$17.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT