- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 27L889
27L889
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 45/5uF - 70°C - 2" Dia x 4.75".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 45/5uF - 70°C - 2" Dia x 4.75".
Search Keywords: 27L889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Dielectric:PP2327
-
Voltage:4402347VAC
-
Capacitance Value:52325uF/452325uF
-
Tolerance:62345%
-
Mounting:Clamp Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:53.85 x 120.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
8
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$42.84
5
$40.69
8
$38.66
16
$29.00
24
$27.06
32 +
$26.52
Click for Quote
Log in
to unlock special pricing