- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L872
27L872
Capcom / Genteq
Motor Run capacitor – 60 µF – 370 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Run capacitor – 60 µF – 370 VAC
Search Keywords: 27L872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
6
$64.00
13
$44.31
19
$42.44
25 +
$41.59
Click for Quote
Log in
to unlock special pricing