- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L830BC
27L830BC
Capcom / Genteq
Capacitor - 600VAC - 45uF - Stud Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - 600VAC - 45uF - Stud Mount.
Search Keywords: 27L830BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L830BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$93.44
25
$66.33
50
$63.69
100
$62.68
500
$62.27
1,000 +
$62.12
Click for Quote
Log in
to unlock special pricing