- Home ›
- All Products›
- 27L827BX
Capcom / Genteq
27L827BX
Oil-Filled (UL) Capacitor - 330Vac - 18/10uF - 90°C - 1.75" Dia x 3.88" - BX=1/Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oil-Filled (UL) Capacitor - 330Vac - 18/10uF - 90°C - 1.75" Dia x 3.88" - BX=1/Box
Search Keywords: 27L827BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L827BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 27L827BX RoHS compliant?
Yes, 27L827BX is RoHS compliant.
What is the lead time for 27L827BX?
The standard lead time for 27L827BX is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2
$19.84
10
$18.46
24
$17.53
50
$16.66
100
$15.83
500
$12.03
1,000 +
$10.53
Click for Quote
Log in
to unlock special pricing