- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 27L6094
Capcom / Genteq
27L6094
Film Capacitor - Polypro Metallized - 660 VAC - 3 µF - (+/-) 6% - GEM III 27L Series - Quick Connect - Snap-In.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L6094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
48 -
Dielectric:PP2327
-
Voltage:6602347VAC
-
Capacitance Value:32325uF
-
Tolerance:62345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:54.86 x 33.27 x 98.55 mm