- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L6082
27L6082
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 660VAC - 20uF - 70°C - 2" Dia x 4.75".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 660VAC - 20uF - 70°C - 2" Dia x 4.75".
Search Keywords: 27L6082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L6082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$31.68
10
$29.46
20
$27.99
50
$26.51
100
$25.18
500
$18.90
1,000 +
$16.43
Click for Quote
Log in
to unlock special pricing