Image is representational - see manufacturer specifications

Capcom / Genteq Authorized Distributor

27L572

Motor Run capacitor – 12.5 µF – 370 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Motor Run capacitor – 12.5 µF – 370 VAC
Search Keywords: 27L572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Capcom / Genteq
Part No: 27L572
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 27L572 RoHS compliant?
Yes, 27L572 is RoHS compliant.
What is the lead time for 27L572?
The standard lead time for 27L572 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 487
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$29.23
10
$18.77
48
$15.89
50
$15.40
100
$14.00
500
$12.74
1,000 +
$11.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!