- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 27L569
27L569
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 50/5uF - 70°C - 2.5" Dia x 4.25".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 50/5uF - 70°C - 2.5" Dia x 4.25".
Search Keywords: 27L569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Dielectric:PP2327
-
Voltage:4402347VAC
-
Capacitance Value:52325uF/502325uF
-
Tolerance:62345%
-
Mounting:Clamp Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:66.55 X 107.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$82.43
5
$68.69
9
$67.20
14
$66.86
18 +
$65.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT