- Home ›
- All Products›
- 27L392
27L392
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 540VAC - 35uF.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 540VAC - 35uF.
Search Keywords: 27L392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$64.97
5
$61.72
10
$46.29
15
$43.20
20 +
$42.34
Click for Quote
Log in
to unlock special pricing