- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 27L200
Capcom / Genteq
27L200
Oil-Filled (UL Approved) Capacitor - 370VAC - 90uF - 70°C - 2.5" Dia x 4.75".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 90uF - 70°C - 2.5" Dia x 4.75".
Search Keywords: 27L200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 27L200 RoHS compliant?
Yes, 27L200 is RoHS compliant.
What is the lead time for 27L200?
The standard lead time for 27L200 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$68.43
10
$45.17
25
$42.37
50
$38.72
100
$37.32
500
$36.76
1,000 +
$36.67
Click for Quote
Log in
to unlock special pricing