- Home ›
- All Products›
- 27L1054S
27L1054S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 20uF - 70°C - 1.75" Dia x 2.88" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 20uF - 70°C - 1.75" Dia x 2.88" - Std Fty Stock.
Search Keywords: 27L1054S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L1054S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$13.13
10
$12.21
45
$11.60
50
$10.99
100
$10.44
500
$7.82
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing