- Home ›
- All Products›
- 27L1027S
27L1027S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 10uF - 70°C - 1.25" Dia x 2.88" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 10uF - 70°C - 1.25" Dia x 2.88" - Std Fty Stock.
Search Keywords: 27L1027S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:27L1027S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$11.85
10
$11.02
48
$10.47
50
$9.91
100
$9.42
500
$7.06
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing